-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ8780
|
Newark | Inductor, 100Uh, Shielded, 1.9A Rohs Compliant: Yes |Tdk SLF12565T-101M1R6-PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25 |
|
$0.8970 / $1.5700 | Buy Now |
DISTI #
90R0639
|
Newark | 12.5Mm X 12.5Mm X 6.5Mm, -40 To +105 Degc, 1.6A, 100 H, 148M/Tape And Reel Rohs Compliant: Yes |Tdk SLF12565T-101M1R6-PF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-174227-1-ND
|
DigiKey | FIXED IND 100UH 1.9A 148MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1923 In Stock |
|
$0.6250 / $1.5700 | Buy Now |
DISTI #
SLF12565T-101M1R6-
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 1.9 A, Shielded, 1.6 A, 12.5mm x 12.5mm x 6.5mm - Tape and Reel (Alt: SLF12565T-101M1R6-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.6100 | Buy Now |
DISTI #
810-SLF12565T-101M
|
Mouser Electronics | Power Inductors - SMD SMD 100uH 1.6amps RoHS: Compliant | 450 |
|
$0.6250 / $1.5600 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 58 |
|
$0.6825 / $1.0500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 4949 | 46 |
|
$0.7000 / $1.4000 | Buy Now |
DISTI #
SLF12565T-101M1R6
|
TME | Inductor: ferrite, SMD, 100uH, 1.6A, 123mΩ, ±20%, SLF Min Qty: 500 | 0 |
|
$0.4150 | RFQ |
|
Chip 1 Exchange | INSTOCK | 488 |
|
RFQ | |
DISTI #
SLF12565T-101M1R6-PF
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 1.9 A, Shielded, 1.6 A, 12.5mm x 12.5mm x 6.5mm (Alt: SLF12565T-101M1R6-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12565T-101M1R6-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12565T-101M1R6-PF
TDK Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.123 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 1.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |