-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4872
|
Newark | Inductor, 4.2Uh, Shielded, 5.5A, Inductance:4.2Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):7.3A, Product Range:Slf Series, Power Inductor Case:12.5Mm X 12.5Mm X 6.5Mm, Dc Resistance Rohs Compliant: Yes |Tdk SLF12565T-4R2N5R5-PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0800 / $2.1600 | Buy Now |
DISTI #
90R0645
|
Newark | 12.5Mm X 12.5Mm X 6.5Mm, -40 To +105 Degc, 5.5A, 4.2 H, 18M/Tape And Reel Rohs Compliant: Yes |Tdk SLF12565T-4R2N5R5-PF Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SLF12565T4R2N5R5P-ND
|
DigiKey | FIXED IND 4.2UH 5.5A 18 MOHM SMD Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.8240 | Buy Now |
DISTI #
SLF12565T-4R2N5R5-
|
Avnet Americas | Power Inductor (SMD), 4.2 uH, ± 30%, 5.5 A, Shielded, 7.3 A, 12.5mm x 12.5mm x 6.5mm - Tape and Reel (Alt: SLF12565T-4R2N5R5-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7275 / $0.8700 | Buy Now |
DISTI #
810-SLF12565T-4R2N
|
Mouser Electronics | Power Inductors - SMD SMD 4.2uH 5.5amps RoHS: Compliant | 459 |
|
$0.7170 / $2.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.6670 | Buy Now |
|
Bristol Electronics | 409 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 4.2UH, GENERAL PURPOSE INDUCTOR, SMD | 327 |
|
$0.9376 / $2.3440 | Buy Now |
DISTI #
SLF12565T-4R2N5R5-
|
Avnet Americas | Power Inductor (SMD), 4.2 uH, ± 30%, 5.5 A, Shielded, 7.3 A, 12.5mm x 12.5mm x 6.5mm - Tape and Reel (Alt: SLF12565T-4R2N5R5-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7275 / $0.8700 | Buy Now |
DISTI #
SLF12565T-4R2N5R5-PF
|
Avnet Abacus | Power Inductor (SMD), 4.2 uH, � 30%, 5.5 A, Shielded, 7.3 A, 12.5mm x 12.5mm x 6.5mm (Alt: SLF12565T-4R2N5R5-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12565T-4R2N5R5-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12565T-4R2N5R5-PF
TDK Corporation
General Purpose Inductor, 4.2uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 4.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 30% |