-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 4949, CHIP, 4949, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7041
|
Newark | Surface Mount Power Inductor, Slf Series, 33 H, 20%, Wirewound, 0.0395 Ohm, 3.4 A |Tdk SLF12575T-330M3R2-H Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3859-1-ND
|
DigiKey | FIXED IND 33UH 3.2A 47.4MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
342 In Stock |
|
$1.0779 / $2.3100 | Buy Now |
DISTI #
SLF12575T-330M3R2-
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 3.4 A, Shielded, 5.1 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SLF12575T-330M3R2-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0877 / $1.3007 | Buy Now |
DISTI #
810-SLF12575T330M3R2
|
Mouser Electronics | Power Inductors - SMD 33uH 3.2A AEC-Q200 RoHS: Compliant | 501 |
|
$1.1500 / $2.5100 | Buy Now |
DISTI #
V72:2272_06599826
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.0474Ohm DCR Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2330 Container: Cut Strips | Americas - 300 |
|
$1.0746 / $2.2690 | Buy Now |
|
Future Electronics | SLF Series 12.5 x 12.5 mm 33 uH ±20 % Tol. 3.2 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9650 / $1.0500 | Buy Now |
DISTI #
69694114
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 1KHz Ferrite 3.4A 0.0474Ohm DCR Automotive AEC-Q200 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2330 | Americas - 300 |
|
$1.0746 / $2.2690 | Buy Now |
|
Bristol Electronics | 538 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 33 UH, GENERAL PURPOSE INDUCTOR, SMD | 430 |
|
$1.3252 / $2.8652 | Buy Now |
DISTI #
SLF12575T-330M3R2-H
|
TTI | Power Inductors - SMD 33uH 3.2A AEC-Q200 pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$1.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF12575T-330M3R2-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF12575T-330M3R2-H
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 4949, CHIP, 4949, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 4949 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0395 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.5 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 3.4 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |