There are no models available for this part yet.
Overview of SLF12575T-3R9N6R7-H by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLF12575T-3R9N6R7-H by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 490 |
|
$0.6300 / $1.8000 | Buy Now | ||
LCSC | 6.7A 3.9uH 30% 14A SMD12.5x12.5mm Power Inductors ROHS | 486 |
|
$0.4743 / $0.8136 | Buy Now |