SLF12575T-3R9N6R7-PF
TDK Corporation
Description: General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT

Overview of SLF12575T-3R9N6R7-PF by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Smart Cities Energy and Power Systems Healthcare Agriculture Technology Telecommunications Automotive

Price & Stock for SLF12575T-3R9N6R7-PF by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 32AJ8786
Newark Inductor, 3.9Uh, Shielded, 6.7A Rohs Compliant: Yes |Tdk SLF12575T-3R9N6R7-PF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.6600
  • 10 $1.1900
  • 25 $1.1100
  • 50 $1.0400
  • 100 $0.9660
$0.9660 / $1.6600 Buy Now
DISTI # 90R0657
Newark 12.5Mm X 12.5Mm X 7.5Mm, -40 To +105 Degc, 6.7A, 3.9 H, 12.5M/Tape And Reel Rohs Compliant: Yes |Tdk SLF12575T-3R9N6R7-PF RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
DISTI # 445-181396-1-ND
DigiKey FIXED IND 3.9UH 6.7A 12.5MOHM SM Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1110
In Stock
  • 1 $1.7100
  • 10 $1.3280
  • 25 $1.2008
  • 50 $1.1124
  • 100 $1.0303
  • 250 $0.9308
  • 500 $0.8617
  • 1,000 $0.7974
  • 1,500 $0.7619
  • 2,500 $0.7194
  • 3,500 $0.6925
  • 5,000 $0.6875
$0.6875 / $1.7100 Buy Now
DISTI # SLF12575T-3R9N6R7-
Avnet Americas Power Inductor (SMD), 3.9 uH, ± 30%, 6.7 A, Shielded, 9 A, 12.5mm x 12.5mm x 7.5mm - Tape and Reel (Alt: SLF12575T-3R9N6R7-) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 500 $0.6710
$0.6710 Buy Now
DISTI # 810-SLF12575T-3R9N
Mouser Electronics Power Inductors - SMD SMD 3.9uH 6.7amps RoHS: Compliant 0
Order Now
DISTI # SLF12575T-3R9N6R7-PF
Avnet Abacus Power Inductor (SMD), 3.9 uH, � 30%, 6.7 A, Shielded, 9 A, 12.5mm x 12.5mm x 7.5mm (Alt: SLF12575T-3R9N6R7-PF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741000204271
Chip1Stop Inductor Power Shielded Wirewound 3.9uH 30% 1KHz Ferrite 6.7A 12.5mOhm DCR T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 438
  • 1 $0.8450
  • 10 $0.6210
  • 50 $0.5850
  • 100 $0.5080
  • 200 $0.4840
$0.4840 / $0.8450 Buy Now

CAD Models for SLF12575T-3R9N6R7-PF by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLF12575T-3R9N6R7-PF by TDK Corporation

SLF12575T-3R9N6R7-PF
TDK Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TDK CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
20 Weeks
Samacsys Manufacturer
TDK
Case/Size Code
4949
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.0104 Ω
Inductance-Nom (L)
3.9 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Height
7.5 mm
Package Length
12.5 mm
Package Style
SMT
Package Width
12.5 mm
Packing Method
TR, Embossed Plastic, 13 Inch
Rated Current-Max
6.7 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
DC RESISTANCE IS MEASURED AT 20%
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
30%
Want to compare parts?
  1. SLF12575T-3R9N6R7-PF
    TDK Corporation
    General Purpose Inductor, 3.9uH, 30%, 1 Element, Ferrite-Core, SMD, 4949, ROHS COMPLIANT
    VS

Related Parts for SLF12575T-3R9N6R7-PF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLF12575T-3R9N6R7-PF by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLF12575T-3R9N6R7-PF by TDK Corporation

Select Manufacturer
Which Manufacturer of SLF12575T-3R9N6R7-PF would you like to use for your alert(s)?
  • Please alert me when SLF12575T-3R9N6R7-PF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLF12575T-3R9N6R7-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLF12575T-3R9N6R7-PF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLF12575T-3R9N6R7-PF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLF12575T-3R9N6R7-PF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLF12575T-3R9N6R7-PF by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: