Part Details for SLF12575T-470M2R7-H by TDK Epcos
Overview of SLF12575T-470M2R7-H by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF12575T-470M2R7-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.7A 47uH 20% 2.7A SMD12.5x12.5mm Power Inductors ROHS | 7 |
|
$1.6576 / $1.7486 | Buy Now |