There are no models available for this part yet.
Overview of SLF12575T-5R6N6R3-PF by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLF12575T-5R6N6R3-PF by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6.3A 5.6uH 30% 7.8A SMD12.5x12.5mm Power Inductors ROHS | 343 |
|
$0.2388 / $0.4241 | Buy Now |
CAD Models for SLF12575T-5R6N6R3-PF by TDK Epcos
Related Parts for SLF12575T-5R6N6R3-PF
-
494R7SCFixed Inductors
-
06036D475KAT4AFixed Capacitors
-
CRA2512-FZ-R100ELFFixed Resistors
-
SWR204-NRTN-D03-ST-GAHeaders and Edge Type Connectors
-
LL4148Rectifier Diodes
-
FDC5661N-F085Power Field-Effect Transistors
-
ICE3BR0665JFSwitching Regulator or Controllers
-
XS1-L16A-128-QF124-C10Microcontrollers
-
CDSOT23-SM712Transient Suppressors