There are no models available for this part yet.
Overview of SLF12575T-680M2R0-PF by TDK Epcos
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLF12575T-680M2R0-PF by TDK Epcos
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 2A 68uH 20% 2A SMD12.5x12.5mm Power Inductors ROHS | 79 |
|
$0.2751 / $0.4617 | Buy Now |
CAD Models for SLF12575T-680M2R0-PF by TDK Epcos
Related Parts for SLF12575T-680M2R0-PF
-
VLF12060T-330M3R4Fixed Inductors
-
A765EB107M1CLAE025Fixed Capacitors
-
MEA3216L50R0TData Line Filters
-
1982295-1Headers and Edge Type Connectors
-
FM5818-WRectifier Diodes
-
IRLZ24NPBFPower Field-Effect Transistors
-
TPS54360DDARSwitching Regulator or Controllers
-
STM32F042G6U6Microcontrollers
-
SZNUP2105LT1GTransient Suppressors