-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0667
|
Newark | 6Mm X 6Mm X 2.5Mm, -40 To +105 Degc, 0.59A, 33 H, 216M/Tape And Reel Rohs Compliant: Yes |Tdk SLF6025T-330MR59-PF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SLF6025T330MR59PF-ND
|
DigiKey | FIXED IND 33UH 790MA 216MOHM SMD Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.3991 | Buy Now |
DISTI #
SLF6025T-330MR59-P
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 790 mA, Shielded, 590 mA, 6mm x 6mm x 2.5mm - Tape and Reel (Alt: SLF6025T-330MR59-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
|
Future Electronics | SLF Series 6 x 6 mm 33 uH ±20 % Tol. 0.59 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3900 / $0.4200 | Buy Now |
DISTI #
30593925
|
Verical | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 0.79A 0.216Ohm DCR 2424 T/R RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 2595 |
|
$0.2363 / $0.2650 | Buy Now |
DISTI #
SLF6025T-330MR59-P
|
Avnet Americas | Power Inductor (SMD), 33 uH, ± 20%, 790 mA, Shielded, 590 mA, 6mm x 6mm x 2.5mm - Tape and Reel (Alt: SLF6025T-330MR59-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
SLF6025T-330MR59-PF
|
Avnet Abacus | Power Inductor (SMD), 33 uH, � 20%, 790 mA, Shielded, 590 mA, 6mm x 6mm x 2.5mm (Alt: SLF6025T-330MR59-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 33UH 590MA 216 MOHM | 9000 |
|
RFQ | |
DISTI #
C1S741000204341
|
Chip1Stop | Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 790mA 216mOhm DCR 2424 T/R RoHS: Not Compliant Container: Cut Tape | 2595 |
|
$0.1890 / $0.2560 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF6025T-330MR59-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF6025T-330MR59-PF
TDK Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.79 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |