-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK3115
|
Newark | Power Inductor, 68Uh, Shielded, 0.42A Rohs Compliant: Yes |Tdk SLF6025T-680MR42-PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 770 |
|
$0.6280 / $0.9280 | Buy Now |
DISTI #
445-181400-1-ND
|
DigiKey | FIXED IND 68UH 540MA 444MOHM SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3640 In Stock |
|
$0.3425 / $0.8400 | Buy Now |
DISTI #
SLF6025T-680MR42-P
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 540 mA, Shielded, 420 mA, 6mm x 6mm x 2.5mm - Tape and Reel (Alt: SLF6025T-680MR42-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
810-SLF6025T-680M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H RoHS: Compliant | 341 |
|
$0.3600 / $0.8300 | Buy Now |
|
Future Electronics | SLF Series 68 uH ±20% 420 mA 370 mΩ Shielded SMT Wirewound Inductor RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3600 / $0.3900 | Buy Now |
DISTI #
SLF6025T-680MR42-P
|
Avnet Americas | Power Inductor (SMD), 68 uH, ± 20%, 540 mA, Shielded, 420 mA, 6mm x 6mm x 2.5mm - Tape and Reel (Alt: SLF6025T-680MR42-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
SLF6025T-680MR42-PF
|
Avnet Abacus | Power Inductor (SMD), 68 uH, � 20%, 540 mA, Shielded, 420 mA, 6mm x 6mm x 2.5mm (Alt: SLF6025T-680MR42-PF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FIXED IND 68UH 420MA 444 MOHM | 8900 |
|
RFQ | |
DISTI #
4167243RL
|
element14 Asia-Pacific | POWER INDUCTOR, 68UH, SHIELDED, 0.42A RoHS: Compliant Min Qty: 100 Container: Reel | 770 |
|
$0.3805 / $0.4906 | Buy Now |
DISTI #
4167243
|
element14 Asia-Pacific | POWER INDUCTOR, 68UH, SHIELDED, 0.42A RoHS: Compliant Min Qty: 1 Container: Cut Tape | 770 |
|
$0.3805 / $0.8793 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF6025T-680MR42-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF6025T-680MR42-PF
TDK Corporation
General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | 2424 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.37 Ω | |
Inductance-Nom (L) | 68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.5 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.54 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |