Part Details for SLF6028T-220MR77-PF by TDK Epcos
Overview of SLF6028T-220MR77-PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF6028T-220MR77-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 770mA 22uH 20% 770mA SMD6x6mm Power Inductors ROHS | 776 |
|
$0.1590 / $0.2829 | Buy Now |