SLF6028T-220MR77
TDK Corporation
Description: General Purpose Inductor, 22uH, 20%, 1 Element, Iron-Core, SMD, 2424,

Overview of SLF6028T-220MR77 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Smart Cities Energy and Power Systems Healthcare Agriculture Technology Telecommunications Automotive

Price & Stock for SLF6028T-220MR77 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   792
RFQ

CAD Models for SLF6028T-220MR77 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLF6028T-220MR77 by TDK Corporation

SLF6028T-220MR77
TDK Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TDK CORP
Package Description
2424
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
TDK
Case/Size Code
2424
Construction
Magnetic Shielded
Core Material
Iron
DC Resistance
0.104 Ω
Inductance-Nom (L)
22 µH
Inductor Application
HIGH CURRENT INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Package Height
2.8 mm
Package Length
6 mm
Package Style
SMT
Package Width
6 mm
Packing Method
TR
Rated Current-Max
1.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. SLF6028T-220MR77
    TDK Corporation
    General Purpose Inductor, 22uH, 20%, 1 Element, Iron-Core, SMD, 2424,
    VS

Related Parts for SLF6028T-220MR77

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLF6028T-220MR77 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLF6028T-220MR77 by TDK Corporation

Select Manufacturer
Which Manufacturer of SLF6028T-220MR77 would you like to use for your alert(s)?
  • Please alert me when SLF6028T-220MR77 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLF6028T-220MR77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLF6028T-220MR77 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLF6028T-220MR77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLF6028T-220MR77.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLF6028T-220MR77 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: