-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y2434
|
Newark | Inductor, 6.8Uh, 20%, 1.5A, Smd, Product Range:Slf Series, Inductance:6.8Μh, Dc Current Rating:1.5A, Dc Resistance Max:0.0425Ohm, Inductance Tolerance:± 20%, Self Resonant Frequency Min:-, Inductor Case Style:Smd, Svhc:No Svhc Rohs Compliant: Yes |Tdk SLF6028T-6R8M1R5-PF Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 11000 |
|
$0.3170 / $0.3360 | Buy Now |
DISTI #
90R0681
|
Newark | Power Line Ind, 6.8Uh,1.5A,20%, Inductance:6.8Μh, Rms Current (Irms):2.2A, Inductor Construction:Shielded, Saturation Current (Isat):1.5A, Product Range:Slf Series, Dc Resistance Max:0.0354Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Tdk SLF6028T-6R8M1R5-PF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
445-1997-1-ND
|
DigiKey | FIXED IND 6.8UH 2.2A 42.5MOHM SM Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6116 In Stock |
|
$0.3425 / $0.8400 | Buy Now |
DISTI #
SLF6028T-6R8M1R5-P
|
Avnet Americas | Power Inductor (SMD), 6.8 uH, ± 20%, 2.2 A, Shielded, 1.5 A, 6mm x 6mm x 2.8mm - Tape and Reel (Alt: SLF6028T-6R8M1R5-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.4050 / $0.4450 | Buy Now |
DISTI #
810-SLF6028T-6R8M
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-100M-H RoHS: Compliant | 24389 |
|
$0.3230 / $0.6600 | Buy Now |
DISTI #
V72:2272_06599961
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 0.0425Ohm DCR 2424 T/R Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2228 Container: Cut Strips | Americas - 18466 |
|
$0.3139 / $0.3140 | Buy Now |
DISTI #
V36:1790_06599961
|
Arrow Electronics | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 0.0425Ohm DCR 2424 T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks Date Code: 2308 | Americas - 15000 |
|
$0.2917 / $0.3103 | Buy Now |
|
Future Electronics | SLF Series 6 x 6 mm 6.8 uH ±20 % Tol. 1.5 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 23000Reel |
|
$0.3250 / $0.3500 | Buy Now |
DISTI #
62449323
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 0.0425Ohm DCR 2424 T/R Min Qty: 18 Package Multiple: 1 Date Code: 2228 | Americas - 18466 |
|
$0.3140 | Buy Now |
DISTI #
67005356
|
Verical | Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Ferrite 2.2A 0.0425Ohm DCR 2424 T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2308 | Americas - 15000 |
|
$0.3103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF6028T-6R8M1R5-PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF6028T-6R8M1R5-PF
TDK Corporation
General Purpose Inductor, 6.8uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0354 Ω | |
Inductance-Nom (L) | 6.8 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 2.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |