-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0693
|
Newark | 7Mm X 7Mm X 3.2Mm, -40 To +105 Degc, 0.45A, 100 H, 540M/Tape And Reel Rohs Compliant: Yes |Tdk SLF7032T-101MR45-2PF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-1999-1-ND
|
DigiKey | FIXED IND 100UH 450MA 540MOHM SM Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4367 In Stock |
|
$0.3699 / $0.9000 | Buy Now |
DISTI #
SLF7032T-101MR45-2
|
Avnet Americas | Power Inductor (SMD), 100 uH, ± 20%, 450 mA, Shielded, 450 mA, 7mm x 7mm x 3.2mm - Tape and Reel (Alt: SLF7032T-101MR45-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$0.4374 / $0.4806 | Buy Now |
DISTI #
810-SLF732T101M452PF
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-101M-H RoHS: Compliant | 3605 |
|
$0.3890 / $0.6800 | Buy Now |
|
Future Electronics | SLF Series 7 x 7 mm 100 uH ±20 % Tol. 0.45 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Wirewound 100uH 20% 100KHz Ferrite 450mA 540mOhm DCR T/R RoHS: Compliant |
588 In Stock |
|
$0.3290 / $0.4752 | Buy Now |
|
Bristol Electronics | 6388 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2828 | 4000 |
|
$0.2750 / $1.1000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2828 | 3936 |
|
$0.2750 / $1.1000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 100UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD, 2828 | 5110 |
|
$0.3905 / $1.3015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF7032T-101MR45-2PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7032T-101MR45-2PF
TDK Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.45 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.2 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.45 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |