Part Details for SLF7045T-100M1R3-PF by TDK Epcos
Overview of SLF7045T-100M1R3-PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLF7045T-100M1R3-PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.3A 10uH 20% 1.3A SMD7x7mm Power Inductors ROHS | 1790 |
|
$0.2372 / $0.3722 | Buy Now |