-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 7070-45M, CHIP, 7070-45M, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17T7082
|
Newark | Surface Mount Power Inductor, Slf Series, 47 H, 20%, Wirewound, 0.216 Ohm, 930 Ma |Tdk SLF7045T-470MR90-H Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-3884-1-ND
|
DigiKey | FIXED IND 47UH 900MA 216MOHM SMD Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22624 In Stock |
|
$0.4903 / $1.1400 | Buy Now |
DISTI #
SLF7045T-470MR90-H
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 930 mA, Shielded, 1.7 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SLF7045T-470MR90-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5508 / $0.6052 | Buy Now |
DISTI #
810-SLF7045T470MR90H
|
Mouser Electronics | Power Inductors - SMD 47uH 0.9A AEC-Q200 RoHS: Compliant | 766 |
|
$0.4800 / $1.0600 | Buy Now |
DISTI #
V72:2272_06599982
|
Arrow Electronics | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.93A 0.216Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2104 Container: Cut Strips | Americas - 221 |
|
$0.4400 / $0.6688 | Buy Now |
|
Future Electronics | SLF Series 7 x 7 mm 47 uH ±20 % To. 0.9 A Shielded SMT Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4300 / $0.4650 | Buy Now |
DISTI #
53705016
|
Verical | Inductor Power Shielded Wirewound 47uH 20% 100KHz Ferrite 0.93A 0.216Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2104 | Americas - 221 |
|
$0.4400 / $0.6162 | Buy Now |
|
Quest Components | 1 ELEMENT, 47 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 23593 |
|
$0.3458 / $0.9879 | Buy Now |
|
Quest Components | 1 ELEMENT, 47 UH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 524 |
|
$1.4388 / $3.4880 | Buy Now |
DISTI #
SLF7045T-470MR90-H
|
Avnet Americas | Power Inductor (SMD), 47 uH, ± 20%, 930 mA, Shielded, 1.7 A, 7mm x 7mm x 4.5mm - Tape and Reel (Alt: SLF7045T-470MR90-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5508 / $0.6052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF7045T-470MR90-H
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7045T-470MR90-H
TDK Corporation
General Purpose Inductor, 47uH, 20%, 1 Element, SMD, 7070-45M, CHIP, 7070-45M, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.18 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 0.93 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 20% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |