-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R0724
|
Newark | Surface Mount Power Inductor, Slf Series, 1.5 H, 30%, Shielded, 0.0174 Ohm, 4 A Rohs Compliant: Yes |Tdk SLF7055T-1R5N4R0-3PF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
99W2732
|
Newark | Surface Mount Power Inductor, Slf Series, 1.5 H, 30%, Shielded, 0.0174 Ohm, 4 A Rohs Compliant: Yes |Tdk SLF7055T-1R5N4R0-3PF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.4630 / $0.7940 | Buy Now |
DISTI #
445-4560-1-ND
|
DigiKey | FIXED IND 1.5UH 4A 22.6 MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3351 In Stock |
|
$0.3973 / $0.9700 | Buy Now |
DISTI #
SLF7055T-1R5N4R0-3
|
Avnet Americas | Ind Power Shielded Wirewound 1.5uH 30% 100KHz 4A T/R - Tape and Reel (Alt: SLF7055T-1R5N4R0-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.4698 / $0.5162 | Buy Now |
DISTI #
810-SLF755T1R5N4R0PF
|
Mouser Electronics | Power Inductors - SMD RECOMMENDED ALT 810-VLS6045EX-2R2N-H RoHS: Compliant | 220 |
|
$0.3680 / $0.8500 | Buy Now |
DISTI #
V36:1790_06599991
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4A 0.0226Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2225 | Americas - 17000 |
|
$0.1641 / $0.3369 | Buy Now |
DISTI #
V72:2272_06599991
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4A 0.0226Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1927 Container: Cut Strips | Americas - 253 |
|
$0.1736 / $0.2301 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3870 | Buy Now |
DISTI #
62504624
|
Verical | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4A 0.0226Ohm DCR T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2225 | Americas - 17000 |
|
$0.1641 / $0.1643 | Buy Now |
DISTI #
30594347
|
Verical | Inductor Power Shielded Wirewound 1.5uH 30% 100KHz Ferrite 4A 0.0226Ohm DCR T/R RoHS: Compliant Min Qty: 222 Package Multiple: 1 | Americas - 615 |
|
$0.1400 / $0.1413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLF7055T-1R5N4R0-3PF
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
SLF7055T-1R5N4R0-3PF
TDK Corporation
General Purpose Inductor, 1.5uH, 30%, 1 Element, Ferrite-Core, SMD, 2828, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TDK | |
Case/Size Code | 2828 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.0174 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.5 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 30% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |