Part Details for SLF7055T-4R7N3R1-3PF by TDK Epcos
Overview of SLF7055T-4R7N3R1-3PF by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP60V0DPM-80#T2 | Renesas Electronics Corporation | IGBT for Inverter Applications, TO-3PF, /Tube |
Price & Stock for SLF7055T-4R7N3R1-3PF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.1A 4.7uH 30% SMD7x7mm Power Inductors ROHS | 1763 |
|
$0.1632 / $0.2740 | Buy Now |