-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine, TQFN, 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-SLG46534VCT-ND
|
DigiKey | IC CPLD 19MC 14STQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2777 / $0.8300 | Buy Now |
DISTI #
SLG46534V
|
Avnet Americas | Programmable Mixed Signal Matrix with Asynchronous State Machine 1.8V to 5V 14-Pin STQFN - Tape and Reel (Alt: SLG46534V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.3190 | Buy Now |
DISTI #
724-SLG46534V
|
Mouser Electronics | SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix RoHS: Compliant | 3459 |
|
$0.2770 / $0.9000 | Buy Now |
DISTI #
SLG46534V
|
Avnet Americas | Programmable Mixed Signal Matrix with Asynchronous State Machine 1.8V to 5V 14-Pin STQFN - Tape and Reel (Alt: SLG46534V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2794 / $0.3190 | Buy Now |
DISTI #
SLG46534V
|
Avnet Silica | Programmable Mixed Signal Matrix with Asynchronous State Machine 1.8V to 5V 14-Pin STQFN (Alt: SLG46534V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 2 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3106106RL
|
element14 Asia-Pacific | PROG MIXED SIGNAL MATRIX W/ASM, STQFN-14 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3066 / $0.5961 | Buy Now |
DISTI #
3106106
|
element14 Asia-Pacific | PROG MIXED SIGNAL MATRIX W/ASM, STQFN-14 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3066 / $0.8864 | Buy Now |
DISTI #
3106106
|
Farnell | PROG MIXED SIGNAL MATRIX W/ASM, STQFN-14 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2962 / $1.0328 | Buy Now |
DISTI #
3106106RL
|
Farnell | PROG MIXED SIGNAL MATRIX W/ASM, STQFN-14 RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.2962 / $0.5672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG46534V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46534V
Renesas Electronics Corporation
GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine, TQFN, 3000/Tape & Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | |
Architecture | PLA-TYPE | |
In-System Programmable | NO | |
JESD-30 Code | R-XQCC-N14 | |
JTAG BST | NO | |
Length | 2.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 11 | |
Number of Inputs | 12 | |
Number of Macro Cells | 19 | |
Number of Outputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 11 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.08X.09,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Programmable Logic Type | OT PLD | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2 mm |