Part Details for SLG46534VTR by Renesas Electronics Corporation
Overview of SLG46534VTR by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SLG46534VTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLG46534VTR
|
Avnet Silica | Programmable Mixed Signal Matrix with Asynchronous State Machine 1.8V to 5V 14-Pin STQFN T/R (Alt: SLG46534VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for SLG46534VTR
SLG46534VTR CAD Models
SLG46534VTR Part Data Attributes:
|
SLG46534VTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46534VTR
Renesas Electronics Corporation
OT PLD, 19-Cell, PLA-Type
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY | |
Architecture | PLA-TYPE | |
In-System Programmable | NO | |
JESD-30 Code | R-XQCC-N14 | |
JTAG BST | NO | |
Length | 2.2 mm | |
Number of Dedicated Inputs | 1 | |
Number of I/O Lines | 11 | |
Number of Inputs | 12 | |
Number of Macro Cells | 19 | |
Number of Outputs | 11 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1 DEDICATED INPUTS, 11 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC14,.08X.09,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Packing Method | BOX, TR, 7-INCH | |
Programmable Logic Type | OT PLD | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 2 mm |