Part Details for SLG46536V by Dialog Semiconductor GmbH
Overview of SLG46536V by Dialog Semiconductor GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46536V-SKT | Renesas Electronics Corporation | GreenPAK SLG46536 Development Kit with Socket Adapter | |
SLG46536V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix | |
SLG46536V-DIP | Renesas Electronics Corporation | GreenPAK SLG46536 20-pin DIP Prototyping Board |
Price & Stock for SLG46536V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1005
|
Newark | Programmable Mixed Signal Matrix, Stqfn, Cmic Type:Programmable Mixed Signal Matrix, No. Of Gpios:12Gpios, No. Of Luts:25Luts, Supply Voltage Range:1.8V To 5V, Cmic Package Style:Stqfn-14 (2Mm X 2.2Mm), Cmic Socket:Slg46536V-Skt Rohs Compliant: Yes |Dialog Semiconductor SLG46536V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16 |
|
$0.3760 / $0.9050 | Buy Now |
|
Future Electronics | SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.3700 / $0.3850 | Buy Now |