Part Details for SLG46538VTR by Renesas Electronics Corporation
Overview of SLG46538VTR by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLG46538VTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SLG46538VTR
|
Avnet Silica | Mixed Signal Matrix 25MHz 1.8V/3.3V/5V 20-Pin STQFN T/R (Alt: SLG46538VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
Part Details for SLG46538VTR
SLG46538VTR CAD Models
SLG46538VTR Part Data Attributes:
|
SLG46538VTR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46538VTR
Renesas Electronics Corporation
OT PLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Moisture Sensitivity Level | 1 | |
Programmable Logic Type | OT PLD |