There are no models available for this part yet.
Overview of SLG46722V by Dialog Semiconductor GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46722V-SKT | Renesas Electronics Corporation | GreenPAK SLG46722 Development Kit with Socket Adapter | |
SLG46722V | Renesas Electronics Corporation | GreenPAK™ Programmable Mixed-signal Matrix | |
SLG46722V-DIP | Renesas Electronics Corporation | GreenPAK SLG46722 20-pin DIP Prototyping Board |
Price & Stock for SLG46722V by Dialog Semiconductor GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AH1011
|
Newark | Programmable Mixed Signal Array, Stqfn, Cmic Type:Programmable Mixed Signal Array, No. Of Gpios:18Gpios, No. Of Luts:17Luts, Supply Voltage Range:1.8V To 5V, Cmic Package Style:Stqfn-20 (2Mm X 3Mm), Cmic Socket:Slg46722V-Skt Rohs Compliant: Yes |Dialog Semiconductor SLG46722V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2540 |
|
$0.4660 / $1.1200 | Buy Now | |
Future Electronics | SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4350 | Buy Now |
CAD Models for SLG46722V by Dialog Semiconductor GmbH
Part Data Attributes for SLG46722V by Dialog Semiconductor GmbH
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
DIALOG SEMICONDUCTOR GMBH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Date Of Intro
|
2018-11-14
|
Consumer IC Type
|
CONSUMER CIRCUIT
|
JESD-30 Code
|
R-XQCC-N20
|
Length
|
3 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
VQCCN
|
Package Equivalence Code
|
LCC20,.08X.12,16
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
0.6 mm
|
Supply Voltage-Max (Vsup)
|
1.89 V
|
Supply Voltage-Min (Vsup)
|
1.71 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.4 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
2 mm
|