SLG46722VTR
Description: OT PLD, 2-Cell, PLA-Type

Overview of SLG46722VTR by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SLG46722VTR by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SLG46722VTR
Avnet Silica Programmable Mixed Signal Array 1.8V to 5V 20-Pin STQFN T/R (Alt: SLG46722VTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 37 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SLG46722VTR by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLG46722VTR by Renesas Electronics Corporation

SLG46722VTR
Renesas Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Additional Feature
CAN ALSO OPERATE AT 3.3V OR 5V SUPPLY
Architecture
PLA-TYPE
In-System Programmable
NO
JESD-30 Code
R-XQCC-N20
JTAG BST
NO
Length
3 mm
Moisture Sensitivity Level
1
Number of Dedicated Inputs
1
Number of I/O Lines
17
Number of Inputs
18
Number of Macro Cells
2
Number of Outputs
17
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
1 DEDICATED INPUTS, 17 I/O
Output Function
MACROCELL
Package Body Material
UNSPECIFIED
Package Code
VQCCN
Package Equivalence Code
LCC20,.08X.12,16
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
Packing Method
BOX, TR, 7-INCH
Programmable Logic Type
OT PLD
Seated Height-Max
0.6 mm
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
2 mm
Want to compare parts?
  1. SLG46722VTR
    Renesas Electronics Corporation
    OT PLD, 2-Cell, PLA-Type
    VS

Related Parts for SLG46722VTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLG46722VTR by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLG46722VTR by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of SLG46722VTR would you like to use for your alert(s)?
  • Please alert me when SLG46722VTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLG46722VTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLG46722VTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLG46722VTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLG46722VTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLG46722VTR by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: