Part Details for SLG46880-AP by Renesas Electronics Corporation
Overview of SLG46880-AP by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SLG46880-AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7560
|
Newark | Mixed Signal Matrix, Aec-Q100, Tqfn-32 |Renesas SLG46880-AP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0800 | Buy Now |
DISTI #
1695-SLG46880-APTR-ND
|
DigiKey | IC CPLD 12MC 32STQFN Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for SLG46880-AP
SLG46880-AP CAD Models
SLG46880-AP Part Data Attributes:
|
SLG46880-AP
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46880-AP
Renesas Electronics Corporation
Automotive GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine and Dual Supply, TQFN, /
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
In-System Programmable | NO | |
JESD-30 Code | S-XQCC-N32 | |
JTAG BST | NO | |
Length | 5 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 12 | |
Number of Inputs | 20 | |
Number of Macro Cells | 12 | |
Number of Outputs | 20 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | OT PLD | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |