-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine and Dual Supply, TQFN, /Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7561
|
Newark | Programmable Mixed Signal Matrix, Stqfn |Renesas SLG46880V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6870 | Buy Now |
DISTI #
1695-SLG46880VTR-ND
|
DigiKey | IC CPLD 12MC 32STQFN Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SLG46880V
|
Avnet Americas | GPAK MIXED SIGNAL MATRIX - Tape and Reel (Alt: SLG46880V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4953 / $0.5655 | Buy Now |
DISTI #
968-SLG46880V
|
Mouser Electronics | SPLD - Simple Programmable Logic Devices GPAK Mixed Signal Matrix RoHS: Compliant | 0 |
|
$0.4990 | Order Now |
DISTI #
SLG46880V
|
Avnet Americas | GPAK MIXED SIGNAL MATRIX - Tape and Reel (Alt: SLG46880V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.4953 / $0.5655 | Buy Now |
DISTI #
SLG46880V
|
Avnet Silica | GPAK MIXED SIGNAL MATRIX (Alt: SLG46880V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG46880V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG46880V
Renesas Electronics Corporation
GreenPAK™ Programmable Mixed-signal Matrix with Asynchronous State Machine and Dual Supply, TQFN, /Tape & Reel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Renesas Electronics | |
Architecture | PLA-TYPE | |
In-System Programmable | NO | |
JESD-30 Code | S-XQCC-N32 | |
JTAG BST | NO | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Dedicated Inputs | 2 | |
Number of I/O Lines | 12 | |
Number of Inputs | 18 | |
Number of Macro Cells | 12 | |
Number of Outputs | 20 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2 DEDICATED INPUTS, 12 I/O | |
Output Function | MACROCELL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.16SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Programmable Logic Type | OT PLD | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 4 mm |