There are no models available for this part yet.
Overview of SLG47115V-EVB by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Price & Stock for SLG47115V-EVB by Renesas Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK5842
|
Newark | Eval Board, Prog Mixed Signal Matrix Rohs Compliant: Yes |Renesas SLG47115V-EVB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.7400 | Buy Now | |
DISTI #
1695-SLG47115V-EVB-ND
|
DigiKey | SLG47115 GREENPAK EVAL BRD Min Qty: 1 Lead time: 14 Weeks Container: Bag |
61 In Stock |
|
$21.9675 / $29.2400 | Buy Now | |
DISTI #
SLG47115V-EVB
|
Avnet Americas | Evaluation Board for SLG47115V Developed for testing designs with all features and high current loads. - Bag (Alt: SLG47115V-EVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$18.0000 / $22.6269 | Buy Now | |
DISTI #
724-SLG47115V-EVB
|
Mouser Electronics | Programmable Logic IC Development Tools Evaluation test board for SLG47115V RoHS: Compliant | 27 |
|
$19.9400 | Buy Now |
CAD Models for SLG47115V-EVB by Renesas Electronics Corporation
Part Data Attributes for SLG47115V-EVB by Renesas Electronics Corporation
SLG47115V-EVB
Renesas Electronics Corporation
|
|
---|---|
Samacsys Manufacturer
|
Renesas Electronics
|
Want to compare parts?
-
SLG47115V-EVBRenesas Electronics CorporationVS
-