-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG47115V | Renesas Electronics Corporation | HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel | |
SLG47115V-DIP | Renesas Electronics Corporation | HVPAK SLG47115 20-pin DIP Prototyping Board, , 1/Anti-static bag | |
SLG47115V-EVB | Renesas Electronics Corporation | HVPAK SLG47115 Evaluation Board, , 1/Anti-static bag |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7573
|
Newark | Program Mixed Signal Matrix, Qfn-32 |Renesas SLG47115V RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8410 | Buy Now |
DISTI #
1695-SLG47115VTR-ND
|
DigiKey | IC MIXED-SIGNAL MATRIX 20STQFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7221 / $0.7499 | Buy Now |
DISTI #
724-SLG47115V
|
Mouser Electronics | SPLD - Simple Programmable Logic Devices HVPAK Programmable Mixed-Signal Matrix with High Voltage Features, up to 26.4 V and 3 A per OUT RoHS: Compliant | 2877 |
|
$0.7060 / $1.6300 | Buy Now |
DISTI #
SLG47115V
|
Avnet Silica | Programmable Mixed Signal 2-Output 26.4V 3A 20-Pin TQFN T/R (Alt: SLG47115V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG47115V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG47115V
Renesas Electronics Corporation
HVPAK™ Programmable Mixed-Signal Matrix with Two Outputs with Operating Voltage up to 26.4 V and up to 3 A Current per Output, TQFN, 3000/Tape & Reel
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TQFN | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Renesas Electronics | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |