SLG47512V
Description: GreenPAK™ Programmable Mixed-signal Matrix, TQFN, 3000/Tape & Reel

Overview of SLG47512V by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Smart Cities Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
SLG47512V Renesas Electronics Corporation GreenPAK™ Programmable Mixed-signal Matrix
SLG47512V-SKT Renesas Electronics Corporation GreenPAK SLG47512 Development Kit with Socket Adapter

Price & Stock for SLG47512V by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK7576
Newark Program Mixed Signal Matrix, Stqfn-12 |Renesas SLG47512V RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5060
$0.5060 Buy Now
DISTI # 1695-SLG47512VTR-ND
DigiKey IC CPLD 23MC 12STQFN Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.5232
  • 6,000 $0.4970
  • 15,000 $0.4783
$0.4783 / $0.5232 Buy Now
DISTI # 724-SLG47512V
Mouser Electronics Board Mount Humidity Sensors GreenPAK Programmable Mixed-Signal Matrix with 1.0 V - 1.65 V Power Supply Range RoHS: Compliant 0
  • 3,000 $0.5230
  • 6,000 $0.4970
  • 9,000 $0.4780
$0.4780 / $0.5230 Order Now
DISTI # SLG47512V
Avnet Silica Programmable Mixed Signal Matrix 1V to 1.65V 12-Pin STQFN (Alt: SLG47512V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SLG47512V by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SLG47512V by Renesas Electronics Corporation

SLG47512V
Renesas Electronics Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Part Package Code
TQFN
Pin Count
12
Reach Compliance Code
compliant
Samacsys Manufacturer
Renesas Electronics
Moisture Sensitivity Level
1
Programmable Logic Type
OT PLD
Want to compare parts?
  1. SLG47512V
    Renesas Electronics Corporation
    GreenPAK™ Programmable Mixed-signal Matrix, TQFN, 3000/Tape & Reel
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLG47512V by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLG47512V by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of SLG47512V would you like to use for your alert(s)?
  • Please alert me when SLG47512V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLG47512V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLG47512V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLG47512V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLG47512V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLG47512V by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: