Part Details for SLG59H1010V by Dialog Semiconductor GmbH
Overview of SLG59H1010V by Dialog Semiconductor GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59H1010V-EVB | Renesas Electronics Corporation | SLG59H1010V Evaluation Board | |
SLG59H1010V | Renesas Electronics Corporation | High Voltage GreenFET Load Switch | |
SLG59H1010VTR | Renesas Electronics Corporation | High Voltage GreenFET Load Switch |
Part Details for SLG59H1010V
SLG59H1010V CAD Models
SLG59H1010V Part Data Attributes
|
SLG59H1010V
Dialog Semiconductor GmbH
Buy Now
Datasheet
|
Compare Parts:
SLG59H1010V
Dialog Semiconductor GmbH
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DIALOG SEMICONDUCTOR GMBH | |
Package Description | STQFN-18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-12 | |
Built-in Protections | TRANSIENT; OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | S-XQCC-N18 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Current Flow Direction | SINK | |
Output Current-Max | 5 A | |
Output Peak Current Limit-Nom | 3.19 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC18,.06X.12,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max | 25.2 V | |
Supply Voltage-Min | 10.8 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Turn-on Time | 1200 µs | |
Width | 1.6 mm |