Part Details for SLG59M1736C-EVB by Renesas Electronics Corporation
Overview of SLG59M1736C-EVB by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1736C-EVB | Renesas Electronics Corporation | SLG59M1736C Evaluation Board | |
SLG59M1736C | Renesas Electronics Corporation | GreenFET Single P-Channel Load Switch | |
SLG59M1736CTR | Renesas Electronics Corporation | GreenFET Single P-Channel Load Switch |
Price & Stock for SLG59M1736C-EVB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1695-SLG59M1736C-EVB-ND
|
DigiKey | EVALUATION BOARD FOR SLG59M1736C Min Qty: 1 Lead time: 2 Weeks Container: Bag |
20 In Stock |
|
$25.5400 | Buy Now |
DISTI #
SLG59M1736C-EVB
|
Avnet Americas | Evaluation Board for SLG59M1730C Ultra-small 33m⦠2.2A pFET Integrated Power Switch - Bag (Alt: SLG59M1736C-EVB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bag | 0 |
|
$23.0400 / $28.9625 | Buy Now |
DISTI #
402-SLG59M1736C-EVB
|
Mouser Electronics | Switch IC Development Tools Evaluation board for SLG59M1736C RoHS: Compliant | 10 |
|
$25.5300 | Buy Now |