Part Details for SLG7EVBFORGE by Renesas Electronics Corporation
Overview of SLG7EVBFORGE by Renesas Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLG7EVBFORGE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AM0395
|
Newark | Evaluation Board, Fpga, 50Mhz Rohs Compliant: Yes |Renesas SLG7EVBFORGE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$195.4300 | Buy Now |
DISTI #
1695-SLG7EVBFORGE-ND
|
DigiKey | EVAL BOARD FOR SLG47910 Min Qty: 1 Lead time: 14 Weeks Container: Box |
27 In Stock |
|
$131.8800 | Buy Now |
DISTI #
SLG7EVBFORGE
|
Avnet Americas | Evaluation Board, SLG47910V, FPGA, ForgeFPGA Family, 1K Lookup Table (Alt: SLG7EVBFORGE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$111.8700 | Buy Now |
DISTI #
724-SLG7EVBFORGE
|
Mouser Electronics | Programmable Logic IC Development Tools SLG7EVBFORGE includes: 1x SLG47910V ForgeFPGA EVB, 1x USB to C cable, 10x SLG47910V IC's RoHS: Compliant | 29 |
|
$123.7500 | Buy Now |
DISTI #
81709680
|
Verical | SLG7EVBFORGE Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$327.5000 | Buy Now |
DISTI #
C1S620204018814
|
Chip1Stop | FPGA/CPLD evaluation socket RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$262.0000 | Buy Now |