Part Details for SLG7NT408V by Renesas Electronics Corporation
Overview of SLG7NT408V by Renesas Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SLG7NT408V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7581
|
Newark | Integrated Power Switch, -20 To 70Deg C |Renesas SLG7NT408V Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7220 | Buy Now |
DISTI #
1827-1029-1-ND
|
DigiKey | CHARGE PUMP, RAMP CONTROL AND PR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2945 In Stock |
|
$0.5947 / $1.5300 | Buy Now |
DISTI #
SLG7NT408V
|
Avnet Americas | Ultra-small Integrated Power Switch 7.8mΩ 4A 8-Pin FC-TDFN - Tape and Reel (Alt: SLG7NT408V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5842 / $0.6670 | Buy Now |
DISTI #
402-SLG7NT408V
|
Mouser Electronics | Power Switch ICs - Power Distribution Charge pump ramp control RoHS: Compliant | 0 |
|
$0.5940 / $1.5300 | Order Now |
DISTI #
SLG7NT408V
|
Avnet Americas | Ultra-small Integrated Power Switch 7.8mΩ 4A 8-Pin FC-TDFN - Tape and Reel (Alt: SLG7NT408V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5842 / $0.6670 | Buy Now |
DISTI #
SLG7NT408V
|
Avnet Americas | Ultra-small Integrated Power Switch 7.8mΩ 4A 8-Pin FC-TDFN - Tape and Reel (Alt: SLG7NT408V) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5842 / $0.6670 | Buy Now |
DISTI #
3932009
|
Farnell | INTEGRATED POWER SWITCH, -20 TO 70DEG C RoHS: Compliant Min Qty: 3000 Lead time: 13 Weeks, 1 Days Container: Reel | 0 |
|
$0.6444 | Buy Now |
Part Details for SLG7NT408V
SLG7NT408V CAD Models
SLG7NT408V Part Data Attributes
|
SLG7NT408V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG7NT408V
Renesas Electronics Corporation
Buffer/Inverter Based Peripheral Driver
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
Alternate Parts for SLG7NT408V
This table gives cross-reference parts and alternative options found for SLG7NT408V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG7NT408V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLG7NT408V | Buffer/Inverter Based Peripheral Driver, | Dialog Semiconductor GmbH | SLG7NT408V vs SLG7NT408V |