-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic Circuit, PDSO12
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7590
|
Newark | And/Or Gate, -40 To 85Deg C |Renesas SLG7NT4180V RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4780 | Buy Now |
DISTI #
1827-1034-1-ND
|
DigiKey | CIMIC, LOGIC GATES Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1768 In Stock |
|
$0.3125 / $0.8300 | Buy Now |
DISTI #
402-SLG7NT4180V
|
Mouser Electronics | Logic Gates CIMIC, Logic Gates RoHS: Compliant | 1411 |
|
$0.3120 / $0.8300 | Buy Now |
DISTI #
SLG7NT4180V
|
Avnet Asia | GreenPAK 2 Logic Gates Push Pull-2x Outputs 3.3V 12-Pin TDFN (Alt: SLG7NT4180V) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SLG7NT4180V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLG7NT4180V
Renesas Electronics Corporation
Logic Circuit, PDSO12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | TWO DIFFRENT FUCTION AND AND OR FUCTION | |
Family | 4180 | |
JESD-30 Code | S-PDSO-N12 | |
Length | 2.5 mm | |
Logic IC Type | LOGIC CIRCUIT | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.5 mm |