Part Details for SLG8SP510TTR by Silego Technology Inc
Overview of SLG8SP510TTR by Silego Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLG8SP510TTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 52 |
|
RFQ |
Part Details for SLG8SP510TTR
SLG8SP510TTR CAD Models
SLG8SP510TTR Part Data Attributes
|
SLG8SP510TTR
Silego Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SLG8SP510TTR
Silego Technology Inc
Processor Specific Clock Generator, 400MHz, CMOS, PDSO64, TSSOP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILEGO TECHNOLOGY | |
Package Description | TSSOP-64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G64 | |
Length | 17 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SLG8SP510TTR
This table gives cross-reference parts and alternative options found for SLG8SP510TTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG8SP510TTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83193R-01 | Processor Specific Clock Generator, 85.8MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | SLG8SP510TTR vs W83193R-01 |
9248YF-163-T | Processor Specific Clock Generator, 166.66MHz, CMOS, PDSO48, 0.300 INCH, SSOP-48 | Integrated Device Technology Inc | SLG8SP510TTR vs 9248YF-163-T |
ICS932S401YGLF-T | Processor Specific Clock Generator, 400MHz, PDSO56, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | SLG8SP510TTR vs ICS932S401YGLF-T |
W83194BR-640 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | SLG8SP510TTR vs W83194BR-640 |
PI6C410BSVE | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, GREEN, SSOP-56 | Pericom Semiconductor Corporation | SLG8SP510TTR vs PI6C410BSVE |
932S806YGLFT | Processor Specific Clock Generator, 220MHz, CMOS, PDSO64, 0.240 INCH, 0.020 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-64 | Integrated Device Technology Inc | SLG8SP510TTR vs 932S806YGLFT |
954201YGLFT | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.240 INCH, 0.020 INCH PITCH, ROHS COMPLIANT, MO-153, TSSOP-56 | Integrated Device Technology Inc | SLG8SP510TTR vs 954201YGLFT |
SL28647CLC | Processor Specific Clock Generator, 400MHz, CMOS, 10 X 10 MM, ROHS COMPLIANT, QFN-72 | Silicon Laboratories Inc | SLG8SP510TTR vs SL28647CLC |
954309YKLFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC64, LEAD FREE, PLASTIC, MLF-64 | Integrated Device Technology Inc | SLG8SP510TTR vs 954309YKLFT |
W83194BR-730 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | SLG8SP510TTR vs W83194BR-730 |