Part Details for SLG8SP533V by Silego Technology Inc
Overview of SLG8SP533V by Silego Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLG8SP533V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 427 |
|
$3.6736 / $8.9600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 1572 |
|
$6.0840 / $12.1680 | Buy Now | |
|
Quest Components | 341 |
|
$5.2000 / $12.0000 | Buy Now | |
|
Quest Components | 12 |
|
$6.7600 / $10.1400 | Buy Now |
Part Details for SLG8SP533V
SLG8SP533V CAD Models
SLG8SP533V Part Data Attributes
|
SLG8SP533V
Silego Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SLG8SP533V
Silego Technology Inc
Processor Specific Clock Generator, 400MHz, CMOS, PQCC64, 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220WMMD, QFN-64
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILEGO TECHNOLOGY | |
Part Package Code | QFN | |
Package Description | 9 X 9 MM, 0.50 MM PITCH, GREEN, MO-220WMMD, QFN-64 | |
Pin Count | 64 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Number of Terminals | 64 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 400 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Primary Clock/Crystal Frequency-Nom | 14.318 MHz | |
Seated Height-Max | 0.84 mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, PROCESSOR SPECIFIC |
Alternate Parts for SLG8SP533V
This table gives cross-reference parts and alternative options found for SLG8SP533V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG8SP533V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W83194BR-740 | Processor Specific Clock Generator, 166MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | SLG8SP533V vs W83194BR-740 |
PI6C410B-01VE | Processor Specific Clock Generator, 400MHz, CMOS, PDSO56, 0.300 INCH, GREEN, SSOP-56 | Pericom Semiconductor Corporation | SLG8SP533V vs PI6C410B-01VE |
9LPRS464AGLF | TSSOP-56, Tube | Integrated Device Technology Inc | SLG8SP533V vs 9LPRS464AGLF |
CY2273PVC-1 | Processor Specific Clock Generator, 83.138MHz, MOS, PDSO48, SSOP-48 | Cypress Semiconductor | SLG8SP533V vs CY2273PVC-1 |
CY2277APAC-12 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, TSSOP-48 | Cypress Semiconductor | SLG8SP533V vs CY2277APAC-12 |
W83193R-04A | Processor Specific Clock Generator, 112MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | SLG8SP533V vs W83193R-04A |
W83193R-04 | Processor Specific Clock Generator, 83.3MHz, CMOS, PDSO48, SSOP-48 | Winbond Electronics Corp | SLG8SP533V vs W83193R-04 |
9LRS3125BKILFT | Processor Specific Clock Generator, 400MHz, CMOS, PQCC56, MLF-56 | Integrated Device Technology Inc | SLG8SP533V vs 9LRS3125BKILFT |
CY2265PVC-2 | Processor Specific Clock Generator, 83.308MHz, MOS, PDSO34, SSOP-34 | Cypress Semiconductor | SLG8SP533V vs CY2265PVC-2 |
W83L197R-16 | Processor Specific Clock Generator, 112MHz, CMOS, PDSO28, 0.209 INCH, SOP-28 | Winbond Electronics Corp | SLG8SP533V vs W83L197R-16 |