Part Details for SLIM-SH430UH-UC0 by Himax Technologies
Overview of SLIM-SH430UH-UC0 by Himax Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GB-003 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GB-003 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 3ft | |
MP-64RJ4528GG-014 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GG-014 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Green 14ft | |
MP-64RJ4528GR-007 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-007 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 7ft |
Price & Stock for SLIM-SH430UH-UC0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3367-SLIM-SH430UH-UC0-ND
|
DigiKey | STRUCTURED LIGHT 3D CAMERA MODUL Min Qty: 1 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$188.8700 / $206.0400 | Buy Now |