Part Details for SLLB520100 by Alps Alpine Co Ltd
Overview of SLLB520100 by Alps Alpine Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLLB520100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
6000 In Stock |
|
$0.9840 / $1.1750 | Buy Now |
DISTI #
61610177
|
Verical | Lever and Push Operation Type Switch Min Qty: 250 Package Multiple: 250 Date Code: 2202 | Americas - 6000 |
|
$1.2454 / $1.5629 | Buy Now |
|
CHIPMALL.COM LIMITED | 1322 |
|
$2.7373 / $3.4333 | Buy Now | |
|
LCSC | SMD Multi-Directional Switches ROHS | 1289 |
|
$0.5247 / $0.6957 | Buy Now |
|
Master Electronics | RoHS: Compliant |
6000 In Stock |
|
$0.9840 / $1.1750 | Buy Now |
Part Details for SLLB520100
SLLB520100 CAD Models
SLLB520100 Part Data Attributes:
|
SLLB520100
Alps Alpine Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SLLB520100
Alps Alpine Co Ltd
Lever Push Switch, SPST, Momentary, 0.01A, 5VDC, Solder Terminal, Surface Mount-right Angle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPS ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 20 Weeks | |
Body Height | 2.2 mm | |
Body Length or Diameter | 9.5 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | LEVER PUSH SWITCH | |
Termination Type | SOLDER |