There are no models available for this part yet.
Overview of SLM-320 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for SLM-320 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SLM-320-ND
|
DigiKey | LED HOLDER T1T1 3/4 NYL BLACK Min Qty: 100 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2367 | Buy Now | |
DISTI #
749-SLM-320
|
Mouser Electronics | LED Mounting Hardware LED Mount Self Ret 3 or 5 mm Nylon Blk RoHS: Compliant | 32 |
|
$0.0720 / $0.4400 | Buy Now | |
DISTI #
70536254
|
RS | LED Mnt, Self Retaining, Vertical, 0.320in., 3mm/5mm LED, Round, Nylon, Black | Bivar Inc. SLM-320 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 / $0.1720 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.1454 | Buy Now | ||
DISTI #
SLM-320
|
TME | Spacer sleeve, LED, Øout: 7.4mm, ØLED: 3mm,5mm, L: 8.1mm, black Min Qty: 100 | 0 |
|
$0.1700 / $0.2430 | RFQ |
CAD Models for SLM-320 by Bivar Inc
Part Data Attributes for SLM-320 by Bivar Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BIVAR INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Bivar
|
Optoelectronic Device Type
|
LED MOUNTING HARDWARE
|
Related Parts for SLM-320
-
SLM-250Optoelectronic Accessories
-
SLD20-018-BTransient Suppressors
-
2381-0-00-15-00-00-33-0Terminals and Terminal Blocks
-
SLX-LX5093YDVisible LEDs
-
MOLC-140-31-L-Q-LCHeaders and Edge Type Connectors
-
SL1000Rectifier Diodes
-
SKE10B-24Other Analog ICs
-
SL5511300WOptocoupler
-
SI9111DY-T1-E3Switching Regulator or Controllers