Part Details for SLM40327A-R18KHF-CT by ITG Electronics Inc
Overview of SLM40327A-R18KHF-CT by ITG Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLM40327A-R18KHF-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3013-SLM40327A-R18KHF-CT-ND
|
DigiKey | 0.18uH, 20%, 0.85mOhm, 85Amp Max Min Qty: 1 Container: Strip MARKETPLACE PRODUCT |
5 In Stock |
|
$2.3000 / $2.8000 | Buy Now |