Part Details for SLOTTEN-1-13 by Coilcraft Inc
Overview of SLOTTEN-1-13 by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SLOTTEN-1-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VARIABLE INDUCTOR, 67.2UH MIN, 100.2UH MAX, CARBONYL-CORE, UNSHIELDED, 3838 | 24 |
|
$0.7280 / $0.9100 | Buy Now |
Part Details for SLOTTEN-1-13
SLOTTEN-1-13 CAD Models
SLOTTEN-1-13 Part Data Attributes
|
SLOTTEN-1-13
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
SLOTTEN-1-13
Coilcraft Inc
Variable Inductor, 67.2uH Min, 100.2uH Max, Carbonyl-Core, Unshielded, 3838, DIP-5
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 3838 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3838 | |
Construction | Unshielded | |
Core Material | CARBONYL | |
Inductance-Max (L) | 100.2 µH | |
Inductance-Min (L) | 67.2 µH | |
Inductance-Nom (L) | 84 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Lead Diameter | 0.66 mm | |
Lead Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.7 mm | |
Package Length | 9.65 mm | |
Package Style | PCB Mount | |
Package Width | 9.65 mm | |
Quality Factor-Min (at L-nom) | 48 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz |