SLP-90+
Description: Low Pass Filter, 90MHz, ROHS COMPLIANT, CASE FF99

Overview of SLP-90+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for SLP-90+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 139-SLP-90+
Mouser Electronics Signal Conditioning Lumped LC Low Pass Filter, DC - 81 MHz, 50O RoHS: Compliant 3
  • 1 $58.3800
  • 10 $49.2700
  • 30 $48.5000
  • 50 $47.7500
  • 100 $46.9900
$46.9900 / $58.3800 Buy Now

CAD Models for SLP-90+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLP-90+ by Mini-Circuits

SLP-90+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT, CASE FF99
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Attenuation Frequency-Max
400 MHz
Attenuation Frequency-Min
121 MHz
Attenuation@Freq-Max
40 dB
Attenuation@Freq-Min
20 dB
Average Input Power
0.5 W
Center or Cutoff Frequency (fo/fc)
90 MHz
Diameter
17.02 mm
Filter Type
LOW PASS FILTER
Height
50.29 mm
Input Connector
SMA FEMALE
Input Impedance
50 OHM
Insertion Loss-Max
3 dB
Mounting Type
PANEL MOUNT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Output Connector
SMA MALE
Output Impedance
50 OHM Ω
VSWR
1.7
Want to compare parts?
  1. SLP-90+
    Mini-Circuits
    Low Pass Filter, 90MHz, ROHS COMPLIANT, CASE FF99
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLP-90+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLP-90+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of SLP-90+ would you like to use for your alert(s)?
  • Please alert me when SLP-90+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLP-90+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLP-90+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLP-90+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLP-90+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLP-90+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: