There are no models available for this part yet.
Overview of SLP103M050E9P3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLP103M050E9P3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97M5432
|
Newark | Aluminum Electrolytic Capacitor 10000Uf 50V 20%, Snap-In, Capacitance:10000µf, Voltage(Dc):50V, Voltage(Ac):-, Capacitance Tolerance:± 20%, Capacitor Terminals:Snap-In, Lifetime @ Temperature:3000 Hours @ 85°C, Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier SLP103M050E9P3 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 | Buy Now | |
DISTI #
SLP103M050E9P3-ND
|
DigiKey | CAP ALUM 10000UF 20% 50V SNAP TH Min Qty: 3000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2339 | Buy Now | |
DISTI #
598-SLP103M050E9P3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 105C RoHS: Compliant | 0 |
|
$3.6800 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 105°C - Radial - 10000uF (+/-) 20% - 50VDC - Snap-in - 30mm Dia x 50mm RoHS: Compliant | 0 |
|
$3.2900 / $9.2500 | Buy Now |
CAD Models for SLP103M050E9P3 by Cornell Dubilier Electronics Inc
Part Data Attributes for SLP103M050E9P3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Samacsys Manufacturer
|
Cornell Dubilier
|
Capacitance
|
10000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
46 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
2.1213 mA
|
Length
|
50 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
4510 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for SLP103M050E9P3
This table gives cross-reference parts and alternative options found for SLP103M050E9P3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLP103M050E9P3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG050M10K0BP543050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | SLP103M050E9P3 vs LG050M10K0BP543050 |
LGU1H103MEKB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Nichicon Corporation | SLP103M050E9P3 vs LGU1H103MEKB |
B41252A6109M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP103M050E9P3 vs B41252A6109M002 |
LG050M10K0BP5-3050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | SLP103M050E9P3 vs LG050M10K0BP5-3050 |
B41252A6109M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | SLP103M050E9P3 vs B41252A6109M007 |
1103LFM3050LTN110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP103M050E9P3 vs 1103LFM3050LTN110 |
ECS1HBW103MLL10300050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | SLP103M050E9P3 vs ECS1HBW103MLL10300050 |
8103LFM3050LHN3110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP103M050E9P3 vs 8103LFM3050LHN3110 |
2103LFM3050LHN4110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP103M050E9P3 vs 2103LFM3050LHN4110 |
8103LFM3050LHN1110 | CAP,AL2O3,10MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | SLP103M050E9P3 vs 8103LFM3050LHN1110 |