There are no models available for this part yet.
Overview of SLPHIRDBPNO1 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPHIRDBPNO1 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-SLPHIRDBPNO1
|
Mouser Electronics | Heavy Duty Power Connectors 1500V DC, Gen 2.0, 12.0mm Surlok Plus, Receptacle, Panel Mount, Orange, Busbar, NO SEALING, keyway 20 RoHS: Compliant | 29 |
|
$15.7000 / $21.8400 | Buy Now | |
DISTI #
SLPHIRDBPNO1
|
TME | Connector: DC supply, SurLok Plus, male, 12mm, PIN: 1, screw, orange Min Qty: 10 | 0 |
|
$20.0600 | RFQ |