Part Details for SLPHPD95BNO1 by Amphenol Corporation
Overview of SLPHPD95BNO1 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPHPD95BNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPHPD95BNO1
|
Mouser Electronics | Heavy Duty Power Connectors 1500V DC, Gen 2.0, 12.0mm Surlok Plus, Plug, Right Angle, Orange, 95mm, Crimp, NO SEALING, keyway 20 RoHS: Compliant | 30 |
|
$19.0000 / $25.6500 | Buy Now |
DISTI #
SLPHPD95BNO1
|
TME | Connector: DC supply, SurLok Plus, female, 12mm, PIN: 1, for cable Min Qty: 10 | 0 |
|
$23.5600 | RFQ |