There are no models available for this part yet.
Overview of SLPIPA16BNO1 by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SLPIPA16BNO1 by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH9794
|
Newark | Product Range:Surlok Plus Series, Gender:Plug, Voltage Rating:1Kv, Current Rating:100A Rohs Compliant: Yes |Amphenol Industrial SLPIPA16BNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $10.6700 | Buy Now | |
DISTI #
965-SLPIPA16BNO1-ND
|
DigiKey | SURLOK PLUS, STRAIGHT PLUG, 5.7M Min Qty: 1 Lead time: 12 Weeks Container: Bag |
57 In Stock |
|
$11.3100 / $15.1700 | Buy Now | |
DISTI #
71836053
|
RS | Connector, STRAIGHTPLUG,5.7MM,16MM, W/Backshell, NON-SEALED, ORANGE, KEYWAY | Amphenol Industrial SLPIPA16BNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5600 / $19.4500 | RFQ | |
DISTI #
AMMSLPIPA16BNO1
|
Heilind Electronics | SURLOK PLUS C10-752785-0311 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
AMMSLPIPA16BNO1
|
Interstate Connecting Components | SURLOK PLUS C10-752785-0311 | 0 |
|
Buy Now |