Part Details for SLPIRCBPNO1 by Amphenol Industrial Operations
Overview of SLPIRCBPNO1 by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPIRCBPNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH9992
|
Newark | Product Range:Surlok Plus Series, Gender:Receptacle, Voltage Rating:1Kv, Current Rating:350A Rohs Compliant: Yes |Amphenol Industrial SLPIRCBPNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
965-SLPIRCBPNO1-ND
|
DigiKey | SURLOK PLUS, INLINE RECEPTACLE, Min Qty: 1 Lead time: 12 Weeks Container: Bag |
98 In Stock |
|
$16.9398 / $21.1500 | Buy Now |
DISTI #
71835558
|
RS | Connector, INLINERec,10.3MM, BUSBAR, PANELMOUNTW/FLANGE, NON-SEALED, ORANGE, | Amphenol Industrial SLPIRCBPNO1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$25.3300 / $29.8000 | RFQ |
DISTI #
AMMSLPIRCBPNO1
|
Heilind Electronics | 10.3MM SURLOK PLUS PANEL MOUNT FLAT BUSBAR TERMINATION 1000V | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMSLPIRCBPNO1
|
Interstate Connecting Components | 10.3MM SURLOK PLUS PANEL MOUNT FLAT BUSBAR TERMINATION 1000V | 0 |
|
Buy Now |