Part Details for SLPPA16BNO1 by Amphenol Corporation
Overview of SLPPA16BNO1 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SLPPA16BNO1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-SLPPA16BNO1
|
Mouser Electronics | Heavy Duty Power Connectors SURLOK PLUS, RIGHT ANGLE PLUG, 5.7MM, 16MM CRIMP, W/Backshell, NON-SEALED, ORANGE, 180 KEYWAY RoHS: Compliant | 81 |
|
$6.3500 / $7.9400 | Buy Now |
DISTI #
SLPPA16BNO1
|
TME | Connector: DC supply, SurLok Plus, female, 5.7mm, PIN: 1, for cable Min Qty: 5 | 0 |
|
$9.4200 | RFQ |
DISTI #
SLPPA16BNO1
|
Avnet Abacus | High Power Connector, R/A, ORG, 1 Key, SurLok Plus Series, Plug, 1 kV, 100 A (Alt: SLPPA16BNO1) RoHS: Compliant Min Qty: 100 Package Multiple: 5 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SLPPA16BNO1
SLPPA16BNO1 CAD Models
SLPPA16BNO1 Part Data Attributes
|
SLPPA16BNO1
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPPA16BNO1
Amphenol Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.89 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | BUSBAR | |
Total Number of Contacts | 1 |