There are no models available for this part yet.
Overview of SLPPI03-15-R47M-TR by Bel Fuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO | |
DFE32CAHR47MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8700mA POWRTRN |
Price & Stock for SLPPI03-15-R47M-TR by Bel Fuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SLPPI03-15-R47M-TR
|
Avnet Americas | HI POWER IND UCTOR - Tape and Reel (Alt: SLPPI03-15-R47M-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3 Container: Reel | 0 |
|
$0.4514 | Buy Now |