Part Details for SLPT698/2170DMNW by Pulse Electronics Corporation
Overview of SLPT698/2170DMNW by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SLPT698/2170DMNW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK1159
|
Newark | Ant., Shadow Transit, Direct Mount, Wht/Bag |Pulse SLPT698/2170DMNW Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.8800 / $30.4200 | Buy Now |
DISTI #
553-SLPT698/2170DMNW-ND
|
DigiKey | RF ANT 829MHZ/2.205GHZ DOME N Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
99 In Stock |
|
$31.1639 / $39.8500 | Buy Now |
DISTI #
SLPT698/2170DMNW
|
Avnet Americas | On-Vehicle Low Profile Antenna 698MHz to 960MHz/1710MHz to 2700MHz 3.2:1/2:1/2.2:1 VSWR 3.51dBi/4.78dBi/5.14dBi White - Bag (Alt: SLPT698/2170DMNW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bag | 0 |
|
$28.1004 / $31.9573 | Buy Now |
DISTI #
673-SLPT698/2170DMNW
|
Mouser Electronics | Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz RoHS: Compliant | 378 |
|
$32.2800 / $38.9000 | Buy Now |
|
Future Electronics | Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 96 Container: Bag | 0Bag |
|
$26.8800 | Buy Now |
|
Onlinecomponents.com | Vehicular Antenna: Single, 4G LTE/ Cat M1/ NB-IOT RoHS: Compliant |
205 In Stock |
|
$30.4000 / $41.0800 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | 9 |
|
$40.8576 / $43.0080 | Buy Now | |
DISTI #
SLPT698/2170DMNW
|
TTI | Antennas Direct Mnt OnVehicle 698-960,1710-2700MHz RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$38.5100 | Buy Now |
DISTI #
SLPT698/2170DMNW
|
Avnet Americas | On-Vehicle Low Profile Antenna 698MHz to 960MHz/1710MHz to 2700MHz 3.2:1/2:1/2.2:1 VSWR 3.51dBi/4.78dBi/5.14dBi White - Bag (Alt: SLPT698/2170DMNW) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bag | 0 |
|
$28.1004 / $31.9573 | Buy Now |
Part Details for SLPT698/2170DMNW
SLPT698/2170DMNW CAD Models
SLPT698/2170DMNW Part Data Attributes
|
SLPT698/2170DMNW
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
SLPT698/2170DMNW
Pulse Electronics Corporation
Mobile Station Antenna,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-02-14 | |
RF/Microwave Device Type | MOBILE STATION ANTENNA |